| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776302-7 |
| Color: | Natural |
| Amperage: | 40 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 12 mm, .472 in |
| Screw Size: | M3.5 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 22 - 10 AWG, .3 - 6 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776302-7 |
| SKU: | AMP1776302-7 |
1776302-7
Specifications
Detailed Description
The TSB100007DS Euro TM BLK terminal block in natural color is a reliable choice for industrial applications, featuring a 40A amperage capacity and UL 94V-2 material flammability standard. With a one-row design and 12mm pitch, it offers easy panel mounting with M3.5 screws. This package includes 150 units, each accommodating 7 positions with 22-10 AWG wire size compatibility. Constructed with durable Polyamide 6 housing and brass terminals plated with tin, it ensures secure and efficient connectivity. RoHS compliant and suitable for a variety of environments, this barrier terminal block is essential for electrical installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776303-7 | ![]() |


