1776302-8

Heilind Number:AMP1776302-8
Manufacturer:TE Connectivity
Manufacturer Number:1776302-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB100008DS=EUROPA TM BLK,12MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776302-8
Color:Natural
Amperage:40 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:12 mm, .472 in
Screw Size:M3.5
Package Quantity:100
Number of Levels:1
Number of Positions:8
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:22 - 10 AWG, .3 - 6 mm²
Screw Material:Steel
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-2
Part Aliases:1776302-8
SKU:AMP1776302-8

Detailed Description

Introducing the TSB100008DS Euro TM BLK Barrier Terminal Block, an essential component for your industrial connectivity needs. With a housing made of sturdy Polyamide 6, this terminal block is designed for durability and reliability. Featuring 8 positions in a single row, it offers ample connectivity options. The 12mm pitch and M3.5 screw size make installation easy, while the UL 94V-2 flammability standard ensures safety. Suitable for wire sizes ranging from 22 to 10 AWG, it accommodates a wide range of applications. The brass terminals with tin plating provide excellent conductivity, and the steel screws with zinc chromate plating offer corrosion resistance. RoHS compliant and lead-free solder process capable, this terminal block meets international quality standards. Whether for panel mounting or other applications, the TSB100008DS is a versatile and dependable choice for your electrical setups.