1776302-9

Heilind Number:AMP1776302-9
Manufacturer:TE Connectivity
Manufacturer Number:1776302-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB100009DS=EUROPA TM BLK,12MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776302-9
Color:Natural
Amperage:40 A
Housing Material:Polyamide 6
Number of Contacts:9
Number of Rows:1
Mount Type:Panel
Pitch:12 mm, .472 in
Screw Size:M3.5
Package Quantity:100
Number of Levels:1
Number of Positions:9
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:22 - 10 AWG, .3 - 6 mm²
Screw Material:Steel
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776302-9
SKU:AMP1776302-9

Detailed Description

The EUROPA TM BLK Barrier Terminal Block is a reliable and efficient solution for connecting wires in industrial settings. With a pitch of 12mm (.472 in) and 9 contacts in a single row, this terminal block is perfect for panel mounting applications. Made of polyamide 6 with UL 94V-2 flammability standard compliance, it ensures safety and durability. Supporting wire sizes from 22 to 10 AWG (.3 - 6 mm²), it accommodates a wide range of cables. The brass terminals with tin plating and steel screws with zinc chromate plating guarantee secure connections. With a maximum amperage of 40A, it is suitable for power applications. RoHS compliant and packaged in quantities of 100, this terminal block is ideal for various industrial needs.