1776303-2

Heilind Number:AMP1776303-2
Manufacturer:TE Connectivity
Manufacturer Number:1776303-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB100002=EUROPA TERM BLK,12MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776303-2
Color:Natural
Amperage:50 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:12 mm, .472 in
Screw Size:M3.5
Package Quantity:1
Number of Levels:1
Number of Positions:2
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:22 - 8 AWG, .3 - 8 mm²
Screw Material:Steel
Length:19.5 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-2
Part Aliases:1776303-2
SKU:AMP1776303-2

Detailed Description

Introducing the TSB100002 EUROPA TERM BLK, a reliable and efficient 12mm terminal block perfect for industrial applications. Constructed with high-quality polyamide 6 housing and featuring UL 94V-2 flammability standard compliance, this barrier terminal block ensures safety and durability. With a current rating of 50A and a pitch of 12mm (.472 in), it offers secure connections for 2 positions. The brass terminals with tin plating, along with steel screws with zinc chromate plating, guarantee excellent conductivity and corrosion resistance. Designed for easy panel mounting, this terminal block is compatible with wire sizes ranging from 22 to 8 AWG (.3 to 8 mm²). RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Whether for power distribution or signal transmission, the TSB100002 is the ideal solution for your connectivity needs.