1776303-3

Heilind Number:AMP1776303-3
Manufacturer:TE Connectivity
Manufacturer Number:1776303-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TSB100003=EUROPA TERM BLK,12MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776303-3
Color:Natural
Amperage:50 A
Housing Material:Polyamide 6
Number of Contacts:3
Number of Rows:1
Mount Type:Panel
Pitch:12 mm, .472 in
Screw Size:M3.5
Number of Levels:1
Number of Positions:3
Mounting Ears:Without
Wire Size:22 - 8 AWG, .3 - 8 mm²
Screw Material:Steel
Length:31.5 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776303-3
SKU:AMP1776303-3

Detailed Description

TSB100003=EUROPA TERM BLK,12MM offers a reliable connection solution for industrial applications. With a natural color and housing made of Polyamide 6, it meets UL 94V-2 standards for safety. Featuring three contacts in a single row, it can handle up to 50 A of current. The 12 mm pitch and M3.5 screw size make it easy to install on panels. With a package quantity of 400, it is ideal for bulk usage. Suitable for wire sizes ranging from 22 to 8 AWG, its brass terminals with tin plating ensure efficient conductivity. The zinc chromate-plated steel screws provide durability. RoHS compliant, it is a sustainable choice for your connectivity needs.