1776303-6

Heilind Number:AMP1776303-6
Manufacturer:TE Connectivity
Manufacturer Number:1776303-6
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

TSB100006=EUROPA TERM BLK,12MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776303-6
Color:Natural
Amperage:50 A
Housing Material:Polyamide 6
Number of Contacts:6
Number of Rows:1
Mount Type:Panel
Pitch:12 mm, .472 in
Screw Size:M3.5
Package Quantity:300
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:22 - 8 AWG, .3 - 8 mm²
Screw Material:Steel
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776303-6
SKU:AMP1776303-6

Detailed Description

Introducing EUROPA TERM BLK, a versatile 12mm terminal block designed for efficient electrical connections. Crafted with high-quality Polyamide 6 housing, this block ensures durability and reliability in industrial settings. With a UL 94V-2 flammability standard, it guarantees safety in operation. Featuring six brass terminals with tin plating, it accommodates wire sizes ranging from 22 to 8 AWG, making it suitable for a variety of applications. The panel-mount design, with a pitch of 12mm (.472 in), offers easy installation. Each package contains 300 units, ideal for bulk installations. Perfect for barrier terminal block applications, this EUROPA TERM BLK is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your connectivity solutions with this essential component.