1776310-2

Heilind Number:AMP1776310-2
Manufacturer:TE Connectivity
Manufacturer Number:1776310-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB150002=EUROPA T-BLK,13.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776310-2
Color:Natural
Amperage:40 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:13.5 mm, .531 in
Voltage:300 V
Screw Size:M4
Package Quantity:500
Number of Levels:1
Number of Positions:2
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:16 - 8 AWG, 1.25 - 8 mm²
Screw Material:Steel
Length:22.9 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-2
Part Aliases:CL7247-000,AMPS-0-1776310-2 1776310-2
SKU:AMP1776310-2

Detailed Description

Introducing the TSB150002 EUROPA T-BLK, a high-quality barrier terminal block designed for efficient electrical connections. With a natural color and a durable polyamide 6 housing, this terminal block offers reliable performance in industrial settings. Featuring a single row with a pitch of 13.5mm, it accommodates up to 40A and 300V, making it suitable for a wide range of applications. The terminal block has two positions and is compatible with wire sizes ranging from 1.25 to 8mm² (16 to 8 AWG). Its brass terminals with tin plating ensure excellent conductivity, while the steel screws with zinc chromate plating provide secure connections. RoHS compliant and UL 94V-2 rated, this terminal block meets strict safety and environmental standards. Perfect for panel mounting, it comes in a package of 500 for convenient installation. Upgrade your electrical systems with the TSB150002 EUROPA T-BLK for efficient and reliable connections.