1776310-4

Heilind Number:AMP1776310-4
Manufacturer:TE Connectivity
Manufacturer Number:1776310-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB150004=EUROPA T-BLK,13.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776310-4
Color:Natural
Amperage:40 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:13.5 mm, .531 in
Voltage:300 V
Screw Size:M4
Package Quantity:500
Number of Levels:1
Number of Positions:4
GPL:A46
Packaging:Carton
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:16 - 8 AWG, 1.25 - 8 mm²
Screw Material:Steel
Length:49.9 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-2
Part Aliases:CL7249-000,AMPS-0-1776310-4 1776310-4
SKU:AMP1776310-4

Detailed Description

Elevate your electrical connections with the TSB150004 EUROPA T-BLK terminal block. Designed for precision and durability, this essential component features a natural color and a 13.5mm pitch, perfect for streamlined installations. With a 40A amperage and 300V voltage rating, it ensures reliable performance in any application. Crafted from high-quality Polyamide 6 housing and boasting UL 94V-2 material flammability standard compliance, it prioritizes safety and longevity. Its single-row, 4-position layout offers convenience, while the 1.25 - 8 mm² wire size accommodation caters to a wide range of needs. Complete with brass terminals plated in tin, steel screws with zinc chromate plating, and a bright finish for enhanced aesthetics, this terminal block combines functionality with style. RoHS compliant and suitable for industrial use, it's a must-have for professionals in the field. Elevate your electrical connections with the TSB150004 EUROPA T-BLK terminal block. Designed for precision and durability, this essential component features a natural color and a 13.5mm pitch, perfect for streamlined installations. With a 40A amperage and 300V voltage rating, it ensures reliable performance in any application. Crafted from high-quality Polyamide 6 housing and boasting UL 94V-2 material flammability standard compliance, it prioritizes safety and longevity. Its single-row, 4-position layout offers convenience, while the 1.25 - 8 mm² wire size accommodation caters to a wide range of needs. Complete with brass terminals plated in tin, steel screws with zinc chromate plating, and a bright finish for enhanced aesthetics, this terminal block combines functionality with style. RoHS compliant and suitable for industrial use, it's a must-have for professionals in the field.