1776311-8

Heilind Number:AMP1776311-8
Manufacturer:TE Connectivity
Manufacturer Number:1776311-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TSB150008DS=EUROPA T-BL,13.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776311-8
Color:Natural
Series:TSB
Amperage:40 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:13.5 mm, .531 in
Voltage:300 V
Screw Size:M4
Package Quantity:40
Number of Levels:1
Number of Positions:8
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:18 - 8 AWG, .8 - 8 mm²
Screw Material:Steel
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-2
Part Aliases:CL7240-000,AMPS-0-1776311-8 1776311-8
SKU:AMP1776311-8

Detailed Description

The TSB150008DS Europa T-BL Terminal Block offers reliable connectivity in industrial settings. Designed for panel mounting, this 13.5mm block features 8 positions with a 40A amperage rating. Constructed with high-quality Polyamide 6 housing and UL 94V-2 flame resistance, it ensures safety and durability. Suitable for wire sizes ranging from 0.8 to 8mm² (18 to 8 AWG), it accommodates a wide range of applications. The brass terminals with tin plating provide efficient conductivity, while the M4 steel screws with zinc chromate plating ensure secure connections. With a voltage rating of 300V and RoHS compliance, it meets international quality standards. Ideal for use in various electrical systems, this terminal block is a dependable solution for your connectivity needs.