1776313-1

Heilind Number:AMP1776313-1
Manufacturer:TE Connectivity
Manufacturer Number:1776313-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB200001DS=EUROPA T-BL,14.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776313-1
Color:Natural
Series:TSB
Amperage:65 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:14.5 mm, .571 in
Voltage:600 V
Screw Size:M3.5
Package Quantity:200
Number of Levels:1
Number of Positions:1
GPL:A46
Packaging:Carton
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:14 - 6 AWG, 2 - 14 mm²
Screw Material:Steel
Length:11.2 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-2
Part Aliases:1776313-1
SKU:AMP1776313-1

Detailed Description

Upgrade your connections with the TSB200001DS Europa T-BL Barrier Terminal Block. Designed for industrial use, this 14.5mm pitch terminal block features a durable Polyamide 6 housing and brass terminals plated with tin for optimal conductivity. With a 65A amperage rating and 600V voltage capacity, it ensures reliable power distribution. Suitable for wire sizes ranging from 2 to 14mm² (14 to 6 AWG), it offers versatility in connectivity. Its UL 94V-2 flammability standard compliance guarantees safety, while its RoHS compliance reflects our commitment to environmental responsibility. Each carton contains 200 pieces, making it ideal for bulk installations. Upgrade your terminal block solutions with the TSB200001DS.