| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776313-2 |
| Color: | Natural |
| Series: | TSB |
| Amperage: | 65 A |
| Housing Material: | Polyamide 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 14.5 mm, .571 in |
| Voltage: | 600 V |
| Screw Size: | M3.5 |
| Package Quantity: | 120 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 14 - 6 AWG, 2 - 14 mm² |
| Screw Material: | Steel |
| Length: | 25.7 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776313-2 |
| SKU: | AMP1776313-2 |
1776313-2
Specifications
Detailed Description
Introducing the TSB200002DS, a EUROPA T-BL terminal block designed for efficient electrical connections. With a 14.5mm pitch and 65A amperage, this natural-colored block is suitable for various applications. Its housing is made of durable Polyamide 6, ensuring reliability. Featuring one row for easy panel mounting, it meets UL 94V-2 flammability standards for safety. With two positions and a 600V voltage rating, it accommodates wire sizes from 2-14mm² (14-6 AWG). The brass terminals plated with tin provide excellent conductivity, while the steel screws with zinc chromate plating offer secure connections. RoHS compliant, this industrial-grade terminal block is perfect for your needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776315-2 | ![]() |


