1776313-4

Heilind Number:AMP1776313-4
Manufacturer:TE Connectivity
Manufacturer Number:1776313-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB200004DS=EUROPA T-BL,14.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776313-4
Color:Natural
Series:TSB
Amperage:65 A
Housing Material:Polyamide 6
Number of Contacts:4
Number of Rows:1
Mount Type:Panel
Pitch:14.5 mm, .571 in
Voltage:600 V
Screw Size:M3.5
Package Quantity:1
Number of Levels:1
Number of Positions:4
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:14 - 6 AWG, 2 - 14 mm²
Screw Material:Steel
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776313-4
SKU:AMP1776313-4

Detailed Description

Introducing the EUROPA T-BL, a 14.5mm terminal block designed for efficient and secure electrical connections. This natural-colored block features UL 94V-2 standards compliance, ensuring safety and reliability. With a housing made of Polyamide 6 and brass terminals plated with tin, it offers durability and excellent conductivity. Suitable for industrial applications, it can accommodate wire sizes ranging from 2 to 14 mm² (14 to 6 AWG) with a maximum amperage of 65 A and voltage of 600 V. Mountable on panels with a pitch of 14.5mm (.571 in), it is a versatile solution for various installations. The block includes four contacts in a single row, making it ideal for connecting multiple wires. RoHS compliant and packaged individually, it meets international quality standards. Upgrade your terminal block system with the EUROPA T-BL for efficient and safe power distribution.