| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776313-5 |
| Color: | Natural |
| Series: | TSB |
| Amperage: | 65 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 14.5 mm, .571 in |
| Voltage: | 600 V |
| Screw Size: | M3.5 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 14 - 6 AWG, 2 - 14 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776313-5 |
| SKU: | AMP1776313-5 |
1776313-5
Specifications
Detailed Description
Enhance your industrial connectivity with the EUROPA T-BL, featuring a 14.5mm pitch for secure panel mounting. This Terminal Block boasts a natural color and UL 94V-2 flammability standard compliance, ensuring safety and reliability in your applications. With a polyamide 6 housing and brass terminals plated with tin, it offers durability and efficient conductivity. Accommodating wire sizes from 2 to 14 mm² (14-6 AWG), it's suitable for a range of power requirements. Its 5 contacts in a single row provide ample connectivity, with a maximum amperage of 65A and voltage rating of 600V. The steel screws with zinc chromate plating guarantee secure installations, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setup with this high-quality terminal block, an essential component for efficient power distribution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776315-5 | ![]() |


