1776315-3

Heilind Number:AMP1776315-3
Manufacturer:TE Connectivity
Manufacturer Number:1776315-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TSB200003KDS=EUROPA BL,14.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776315-3
Color:Natural
Series:TSB
Amperage:65 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:14.5 mm, .571 in
Voltage:600 V
Screw Size:M3.5
Package Quantity:1
Number of Levels:1
Number of Positions:3
GPL:A46
Packaging:Carton
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:14 - 6 AWG, 2 - 14 mm²
Screw Material:Steel
Length:40.2 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-2
Part Aliases:1776315-3
SKU:AMP1776315-3

Detailed Description

Introducing the TSB200003KDS=EUROPA BL,14.5MM Barrier Terminal Block, a crucial component for efficient electrical connections. This panel-mount terminal block, designed for industrial use, features a natural color housing made of durable Polyamide 6, meeting UL 94V-2 flammability standards. With an amperage rating of 65 A and a voltage capacity of 600 V, it ensures reliable performance. The block accommodates wire sizes ranging from 2 to 14 mm² (14 to 6 AWG), with three positions available for secure connections. The brass terminals with tin plating guarantee conductivity, while the M3.5 steel screws with zinc chromate plating offer durability. With a pitch of 14.5 mm (.571 in) and a length of 40.2 mm, this terminal block is essential for various applications in the electrical industry. RoHS compliant and packaged in a carton, it is a high-quality solution for your connectivity needs.