1776315-8

Heilind Number:AMP1776315-8
Manufacturer:TE Connectivity
Manufacturer Number:1776315-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB200008KDS=EUROPA BL,14.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776315-8
Color:Natural
Series:TSB
Amperage:65 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:14.5 mm, .571 in
Voltage:600 V
Screw Size:M3.5
Package Quantity:20
Number of Levels:1
Number of Positions:8
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:14 - 6 AWG, 2 - 14 mm²
Screw Material:Steel
Length:112.751 mm, 4.439 in
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-2
Part Aliases:1776315-8
SKU:AMP1776315-8

Detailed Description

Enhance your circuit connections with the TSB200008KDS barrier terminal block. Featuring a sleek EUROPA BL design with a 14.5mm pitch, this natural-colored block is engineered for optimal performance. With a 65A amperage capacity and durable Polyamide 6 housing, it ensures reliable power distribution. Suitable for panel mounting, it accommodates 8 positions with a single row configuration. Meeting UL 94V-2 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Each package includes 20 terminal blocks, making it ideal for industrial applications. Crafted with brass terminals and tin plating, it offers excellent conductivity and corrosion resistance. The TSB200008KDS is a versatile and essential component for your wiring projects, accommodating wire sizes from 2 to 14mm² (14-6 AWG) with M3.5 steel screws for secure installations. Elevate your connectivity solutions with this high-quality barrier terminal block.