1776321-4

Heilind Number:AMP1776321-4
Manufacturer:TE Connectivity
Manufacturer Number:1776321-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TSB230K 04=EUROPA TERM BLK,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776321-4
Color:Natural
Amperage:30 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:.315 in, 8 mm
Screw Size:M3
Package Quantity:500
Number of Levels:1
Number of Positions:4
GPL:A46
Packaging:Carton
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:.12 - 3 mm², 26 - 12 AWG
Screw Material:Steel
Length:30 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-2
Part Aliases:1776321-4
SKU:AMP1776321-4

Detailed Description

Enhance your electrical connections with the TSB230K 04 EUROPA TERM BLK, featuring a sleek design in Natural color. With a sturdy Polyamide 6 housing material and UL 94V-2 flammability standard compliance, this terminal block ensures safety and reliability. Its 30 A amperage capacity, 8 mm pitch, and M3 screw size make it ideal for various applications. With 4 positions and 1 row, it offers efficient connectivity for wire sizes ranging from 26 to 12 AWG. The brass terminals with tin plating and steel screws with zinc chromate plating guarantee durability. Perfect for industrial use, this terminal block comes in a package of 500, ready to streamline your panel mounting setup.