1776489-2

Heilind Number:AMP1776489-2
Manufacturer:TE Connectivity
Manufacturer Number:1776489-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Unshrouded Header, 5.0mm, HT, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776489-2
Amperage:10 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:250 VAC
Mount Angle:Vertical
Block Type:PCB Mount
Pin Length:.275 in, 7 mm
Package Quantity:4000
Contact Amperage:10 A
Number of Positions:2
Housing Color:Blue
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A469
Wire Size:14 - 22 AWG, .3 - 2 mm²
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Unshrouded
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776489-2
SKU:AMP1776489-2

Detailed Description

Easily connect power and signal wires with this Unshrouded Header. Designed for board mounting with a pitch of 5.0mm, it features a durable blue PA 6/6 housing and brass contacts capable of handling up to 10A of current at 250VAC. With two contacts in a single row, it's ideal for various applications. The tin-plated contact mating area is suitable for industrial lead-free solder processes, including wave soldering up to 265°C. Operating in a wide temperature range from -55 to 105°C, this header is a reliable choice for demanding environments. Its through-hole mount style and side stackable configuration offer easy installation and versatility. Compliant with RoHS regulations, it meets international standards for environmental responsibility. With 4000 pieces in a package, it's a cost-effective solution for your connectivity needs.