1776489-3

Heilind Number:AMP1776489-3
Manufacturer:TE Connectivity
Manufacturer Number:1776489-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Unshrouded Header, 5.0mm, HT, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776489-3
Amperage:10 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:250 VAC
Mount Angle:Vertical
Block Type:PCB Mount
Pin Length:.275 in, 7 mm
Package Quantity:2000
Contact Amperage:10 A
Number of Positions:3
Housing Color:Blue
GPL:124
Profile:Low
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A469
Wire Size:14 - 22 AWG, .3 - 2 mm²
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Unshrouded
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776489-3
SKU:AMP1776489-3

Detailed Description

Easily connect power and signal wires with our Unshrouded Header in blue. Featuring a 5.0mm pitch and a single row design, this header is ideal for board mount applications. It offers 3 contacts made of durable brass with tin plating, ensuring reliable conductivity. With a 10A amperage rating and 250VAC voltage capacity, it's suitable for industrial use. The low-profile design, high-temperature tolerance, and RoHS compliance make it a versatile choice for various electronic systems. Each package includes 2000 headers, meeting your bulk connectivity needs efficiently.