1776489-4

Heilind Number:AMP1776489-4
Manufacturer:TE Connectivity
Manufacturer Number:1776489-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Unshrouded Header, 5.0mm, HT, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776489-4
Amperage:10 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:250 VAC
Mount Angle:Vertical
Block Type:PCB Mount
Pin Length:.275 in, 7 mm
Contact Amperage:10 A
Number of Positions:4
Housing Color:Blue
Profile:Low
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:14 - 22 AWG, .3 - 2 mm²
Connector System:Wire to Board
Stacking Configuration:Side Stackable
Header Type:Unshrouded
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776489-4
SKU:AMP1776489-4

Detailed Description

Enhance your connectivity with this Unshrouded Header, boasting a 5.0mm pitch and a vibrant blue housing made of durable PA 6/6 material. Designed for efficient board mount installation with a vertical mount angle, this header features Brass contacts with Tin plating, ensuring reliable power and signal transmission. With a low profile and operating temperature range of -55 to 105°C (-67 to 221°F), it's ideal for industrial applications. Each unit accommodates 4 positions, with a contact rating of 10 A at 250 VAC, suitable for wire sizes ranging from .3 to 2 mm² (14 to 22 AWG). Side stackable and suitable for Wire to Board connections, this header is a versatile solution for your electronic projects. RoHS compliant for environmental responsibility.