1776491-2

Heilind Number:AMP1776491-2
Manufacturer:TE Connectivity
Manufacturer Number:1776491-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Str Side Wire Entry, 5.0mm, HT, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776491-2
Amperage:10 A
Gender:Header
Housing Material:NY - FR15
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:10 A
Number of Positions:2
Housing Color:Blue
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A469
Wire Size:14 - 22 AWG, .3 - 2 mm²
Connector System:Wire to Board
Screw Material:Steel
ECCN:EAR99
Header Type:Header Only
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1776491-2
SKU:AMP1776491-2

Detailed Description

Introducing our Side Wire Entry Terminal Block, ideal for power and signal applications. With a 5.0mm pitch and a contact amperage of 10A, this blue housing block is designed for efficient board mounting. Its high-temperature construction, with a operating range of -55 to 105°C, ensures reliable performance in various environments. Featuring brass contacts with tin plating, it offers secure connectivity for wire sizes ranging from 0.3 to 2mm² (14-22 AWG). With a voltage rating of 300V AC, this connector is suitable for industrial use. RoHS compliant and wave solder capable, it meets international standards for lead-free processes. Each package contains 100 units, making it a convenient and cost-effective solution for your connectivity needs. Elevate your wire-to-board connections with this durable and dependable terminal block.