177654-1

Heilind Number:AMP177654-1
Manufacturer:TE Connectivity
Manufacturer Number:177654-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

070 ML REC CONT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 177654-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:1.25 - 2 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP177654-1

Detailed Description

Introducing the 177654-1, a high-performance terminal designed for automotive, truck, bus, and off-road applications. With a wide operating temperature range of -40 to 120°C (-40 to 248°F), this terminal ensures reliable performance in extreme conditions. The F-Crimp termination method, suitable for wire sizes ranging from 1.25 to 2 mm², guarantees a secure and durable connection. Featuring tin contact plating, it offers excellent conductivity and corrosion resistance. The receptacle splice type and clean body primary locking feature further enhance its reliability. Perfect for use in automotive connectors, this product is a must-have for demanding environments.