1776544-6

Heilind Number:AMP1776544-6
Manufacturer:TE Connectivity
Manufacturer Number:1776544-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6P .563" DR, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776544-6
Color:Black
Amperage:30 A
Housing Material:Polybutylene Terephthalate
Number of Contacts:6
Number of Rows:2
Mount Type:Panel
Termination Method:Quick Connects
Maximum Operating Temperature:120 °C, 248 °F
Body Orientation:Straight
Pitch:14.3 mm, .563 in
Voltage:600 V
Mount Angle:Vertical
Screw Size:8-32
Package Quantity:50
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:With
GPL Description:Industrial
Product Code:H928
Wire Size:22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:111.28 mm, 4.38 in
Screw Plating:Nickel
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1776544-6
SKU:AMP1776544-6

Detailed Description

Enhance your industrial setup with our Barrier Terminal Block featuring a straight body orientation and a black housing made of UL 94V-0 standard Polybutylene Terephthalate. With a 30A amperage and a 600V voltage rating, this terminal block is built for optimal performance. It offers 6 contacts in a 2-row configuration, ensuring efficient connectivity. The panel mount type with quick connect termination method makes installation a breeze, while its durable construction can withstand temperatures ranging from -40 to 120°C (-40 to 248°F). The terminal block is RoHS compliant, making it a sustainable choice for your applications. With a package quantity of 50, it's ideal for bulk installations. Upgrade your systems with this high-quality Barrier Terminal Block.