1776553-8

Heilind Number:AMP1776553-8
Manufacturer:TE Connectivity
Manufacturer Number:1776553-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Vert Header, Green, 3.81mm, Keyed

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776553-8
Amperage:12 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:800
Contact Amperage:12 A
Number of Positions:8
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Header Only
Entry Angle:Top
Interlock:Without
Closed End:With
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:1776553-8
SKU:AMP1776553-8

Detailed Description

Easily connect power and signal cables with this Vertical Header in a vibrant Green hue. Featuring a 3.81mm pitch and 8 positions, it's perfect for board mounting in various electronic applications. With a durable PA 6/6 housing and brass contacts plated with tin, it ensures reliable performance. Operating in a wide temperature range from -40 to 105°C, it's suitable for industrial environments. RoHS compliant and compatible with lead-free soldering, it's both environmentally friendly and easy to work with. With a package quantity of 800, it's a convenient and cost-effective choice for your connector needs.