| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776554-8 |
| Amperage: | 10 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | None |
| Package Quantity: | 500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .12 - 1.4 mm², 26 - 16 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Steel |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776554-8 |
| SKU: | AMP1776554-8 |
1776554-8
Specifications
Detailed Description
Elevate your connectivity with our Right Angle Plug, featuring a 3.81mm pitch and a vibrant green housing. With a keyed design for added security, this plug is perfect for a variety of applications. Boasting 8 contacts in a single row, it offers reliable performance for power and signal transmission. Constructed with durable PA 6/6 housing and phosphor bronze contacts plated with tin, it ensures longevity and efficient conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for industrial use. RoHS compliant and lead-free solder capable, it meets environmental standards. Each package contains 500 plugs, making it ideal for bulk installations. Elevate your connectivity with our Right Angle Plug.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776553-8 | ![]() |


