1776804-1

Heilind Number:AMP1776804-1
Manufacturer:TE Connectivity
Manufacturer Number:1776804-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Europa Marking Strip 2000BZ 5, Marked

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776804-1
Color:White
Housing Material:Roughened Synthetic
Pitch:14.5 mm, .6 in
Number of Positions:5
GPL:A46
GPL Description:Industrial
Product Code:E283
Length:2.75 in
Part Aliases:1776804-1
SKU:AMP1776804-1

Detailed Description

Enhance your terminal block setup with the Europa Marking Strip 2000BZ 5, featuring a sleek white housing made of roughened synthetic material for durability. With a pitch of 14.5 mm (.6 in) and five positions, it offers efficient organization for your connections. This industrial-grade strip, code A46 in the GPL system, is designed for lead-free solder processes and boasts RoHS compliance. Its part aliases and product code E283 guarantee easy identification and compatibility. Elevate your connector system with this essential accessory, perfect for barrier terminal blocks and strips.