| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776897-2 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Quick Connects |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 200 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E461 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 1.445 in, 36.7 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Blade Size: | .032 x .187 in, .81 x 4.7 mm |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Turret (Insulated) |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | BC6-F307-02 1776897-2 |
| SKU: | AMP1776897-2 |
1776897-2
Specifications
Detailed Description
Introducing the BC6-F307-02 from the BC6 Series, a high-quality barrier terminal block designed for industrial applications. This black panel mount connector, compliant with UL 94V-0 standards, features two contacts in a single row, accommodating wire sizes ranging from 22 to 12 AWG. With a 20A current rating and a 300V voltage rating, it ensures reliable power distribution. The thermoplastic housing and copper alloy terminals with tin plating offer durability and efficient conductivity. Its straight body orientation and vertical mount angle make installation easy, with quick connect termination and 6-32 screw size. Ideal for end mounting with included ears, this terminal block is suitable for various industrial settings. RoHS compliant, it meets environmental standards, guaranteeing both performance and sustainability.

