| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177898-2 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | USR CNR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177898-2 |
| SKU: | AMP177898-2 |
177898-2
Specifications
Detailed Description
Easily power up your devices with our Power Double Lock Plug in vibrant red. This connector, designed for both power and signal applications, offers secure crimp termination for stranded wires. With housing made of durable Nylon 6/6 and meeting stringent UL 94V-0 flammability standards, it ensures safety and reliability. VDE tested and RoHS compliant, this connector is environmentally friendly and internationally recognized for quality. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for various environments. Perfect for appliances and other electronic devices, this connector is a must-have for any project requiring reliable power and signal transmission. Packaged in a convenient bag of 500 units, it's ideal for both small-scale and large-scale installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 177906-2 | ![]() | |
| TE Connectivity 179463-2 | ![]() | |
| TE Connectivity 179838-2 | ![]() | |
| TE Connectivity 2005247-2 | ![]() |


