| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177898-6 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | USR CNR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177898-6 |
| SKU: | AMP177898-6 |
177898-6
| Heilind Number: | AMP177898-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 177898-6 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the robust Power Double Lock Plug Housing. Designed for secure and efficient performance, this housing features a durable Nylon 6/6 construction with UL 94V-0 flammability standard compliance. With a single-row layout and cable mount termination, it's ideal for various applications, from appliances to industrial machinery. The housing accommodates 2 positions with a 3.96mm pitch, suitable for stranded wire types. Meeting USR and CNR standards, it ensures reliable operation at up to 300V AC. Packaged in a convenient bag of 500, it's perfect for bulk installations. Upgrade your power and signal circuitry with this essential connector component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 177906-6 | ![]() | |
| TE Connectivity 179463-6 | ![]() | |
| TE Connectivity 2005247-6 | ![]() |


