| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177898-9 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | USR CNR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177898-9 |
| SKU: | AMP177898-9 |
177898-9
| Heilind Number: | AMP177898-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 177898-9 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your power connections with this Double Lock Plug. Designed with a durable Nylon 6/6 housing in sleek black, it ensures reliable performance in a variety of applications. Featuring a Cable Mount (Free-Hanging) design and Crimp termination method, installation is straightforward. With a voltage rating of 300V AC and UL 94V-0 flammability standard, it guarantees safety and compliance. This connector is ideal for power and signal applications, accommodating 2 positions with a 3.96mm pitch. Each package contains 500 units, making it perfect for bulk projects. RoHS compliant and suitable for appliances, this connector is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 177906-9 | ![]() | |
| TE Connectivity 179838-9 | ![]() |


