177900-2

Heilind Number:AMP177900-2
Manufacturer:TE Connectivity
Manufacturer Number:177900-2
Datasheet:CSA Agency Approval Document
ECAD Model:
3D Model

Description:

POWER DBL LOCK CONN PLUG 4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 177900-2
Series:Power Double Lock
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.181 in, 4.6 mm
Wire Type:Stranded
Package Quantity:300
Cable Type:Discrete Wire
Number of Positions:4
Housing Color:Red
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Plug
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:177900-2
SKU:AMP177900-2

Detailed Description

Enhance your power connectivity with our Power Double Lock Connector Plug. Designed for secure and efficient performance, this 4P connector features a durable Nylon 6/6 housing in a vibrant red color. Meeting CSA and UL 94V-0 standards, it ensures reliability in various applications. The cable mount design allows for easy installation, with a crimp termination method for optimal conductivity. With a pitch of 3.96mm and voltage rating of 300V AC, it's suitable for power and signal transmission. Operating in a wide temperature range from -30 to 105°C, it's ideal for demanding environments. Each package includes 300 connectors, making it convenient for bulk applications. Whether for appliances or industrial machinery, this connector is a versatile solution for your connectivity needs.