| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177901-2 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .181 in, 4.6 mm |
| Number of Positions: | 6 |
| Housing Color: | Red |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 6 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177901-2 |
| SKU: | AMP177901-2 |
177901-2
| Heilind Number: | AMP177901-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 177901-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this Double Lock Housing Plug, featuring a robust Nylon 6/6 construction for durability. With two rows and six positions, it offers secure cable mount installation through crimp termination. Operating at up to 300 V AC, it ensures reliable power transmission. The red housing color, UL 94V-0 flammability rating, and 4.6 mm row spacing make it suitable for various applications, including appliances. This connector, designed for wire-to-wire connection, guarantees efficient performance in diverse power-centric setups.

