| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177903-6 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .181 in, 4.6 mm |
| Wire Type: | Stranded |
| Package Quantity: | 150 |
| Panel Thickness: | .031 - .078 in |
| Cable Type: | Discrete Wire |
| Number of Positions: | 9 |
| Housing Color: | Blue |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Connector Height: | 13.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Matrix |
| Connector Length: | 20.6 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 15.2 mm |
| Accepts Wire Insulation Diameter: | 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177903-6 |
| SKU: | AMP177903-6 |
177903-6
| Heilind Number: | AMP177903-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 177903-6 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this high-performance Double Lock Plug Housing. Designed for maximum efficiency, it features a durable Nylon 6/6 construction and meets stringent CSA and UL standards for safety and quality assurance. With three rows of sockets, it offers reliable connectivity for up to 9 positions, making it ideal for a variety of applications. The cable mount design allows for easy installation, while the crimp termination method ensures secure and stable connections. Its blue housing color adds a touch of style, and with a voltage rating of 300V AC, it's suitable for both power and signal transmission. Whether you're working on appliances or other electronic devices, this housing is a versatile and essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 177911-6 | ![]() |


