177904-6

Heilind Number:AMP177904-6
Manufacturer:TE Connectivity
Manufacturer Number:177904-6
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

POWER D/LOCK PLUG HSG 10P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 177904-6
Series:Power Double Lock
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.181 in, 4.6 mm
Package Quantity:300
Number of Positions:10
Housing Color:Blue
GPL:518
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Number of Power Positions:10
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:177904-6
SKU:AMP177904-6

Detailed Description

Enhance your power connectivity with this 10-position Power Double Lock housing in a sleek blue hue. Crafted from durable Nylon 6/6, it ensures reliable performance in various applications. Featuring a cable mount design for convenient installation, each contact socket allows for secure crimp termination. With a pitch of 3.96mm (.156 in) and a voltage rating of 300V AC, this connector is suitable for high-power circuits. Meeting UL 94V-0 flammability standards, it guarantees safety and peace of mind. Each package includes 300 units, making it ideal for bulk projects. Whether for appliances or industrial machinery, this connector is a versatile solution for your power needs.