| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177905-6 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 120 |
| Number of Positions: | 12 |
| Housing Color: | Blue |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 12 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177905-6 |
| SKU: | AMP177905-6 |
177905-6
Specifications
Detailed Description
Enhance power connectivity with our Power Double Lock housing, featuring 12 contact positions in a durable Nylon 6/6 construction. This plug housing, designed for cable mount applications, ensures secure termination with its crimp connection method. With a pitch of 3.96mm and a voltage rating of 300V AC, it guarantees reliable performance in various power circuit applications. The blue housing color adds a touch of distinction, while its UL 94V-0 flammability standard compliance offers peace of mind. Operating within a wide temperature range of -30 to 105°C, this connector is ideal for use in appliances and other demanding environments. Each package contains 120 units, making it a convenient and cost-effective solution. RoHS compliant for environmental sustainability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 177913-6 | ![]() | |
| TE Connectivity 179843-6 | ![]() |


