| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177912-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .181 in, 4.6 mm |
| Wire Type: | Stranded |
| Package Quantity: | 100 |
| Panel Thickness: | .031 - .078 in, .8 - 2 mm |
| Cable Type: | Discrete Wire |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177912-1 |
| SKU: | AMP177912-1 |
177912-1
Specifications
Detailed Description
Enhance your power and signal connections with our Power Double Lock series, featuring a natural-hued Housing Cap suitable for a variety of applications. This 10-position housing, constructed of UL-certified Nylon 6/6, ensures durability and safety. With a panel-mount design and crimp termination method, installation is a breeze on panels up to .078 inches thick. The 3.96mm pitch and tab contact type accommodate efficient wire connections, with a voltage rating of 300V AC for reliable performance. Each package includes 100 units, meeting your bulk connector needs while adhering to RoHS compliance. Suitable for a wide temperature range from -30 to 105°C, these connectors are ideal for appliances and other electronic devices requiring secure power and signal transmission. Elevate your connectivity solutions with our Power Double Lock Housing Cap.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 177904-1 | ![]() | |
| TE Connectivity 6-177904-1 | ![]() |


