177913-4

Heilind Number:AMP177913-4
Manufacturer:TE Connectivity
Manufacturer Number:177913-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POWER DBL LOCK CAP HSG P/M 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 177913-4
Series:Power Double Lock
Housing Material:Nylon 6/6
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Tab
Row Spacing:.181 in, 4.6 mm
Package Quantity:150
Number of Positions:12
Housing Color:Yellow
GPL:518
Packaging:Bag/Box
Operating Temperature Range:,
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Number of Power Positions:12
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Cap
Material Flammability Standard:UL 94V-0
Part Aliases:177913-4
SKU:AMP177913-4

Detailed Description

Enhance power connectivity with our Power Double Lock Housing, designed for secure crimp termination in panel-mounted applications. This 12-position connector, featuring a durable Nylon 6/6 housing in vibrant yellow, ensures reliable performance in appliances and other power circuitry. With a voltage rating of 300V AC, it meets stringent safety standards, including UL 94V-0 material flammability certification. The 3.96mm pitch and .181in row spacing accommodate efficient wire management, while the absence of lead in solder processes aligns with environmental regulations. Each package contains 150 connectors, offering ample supply for various projects. Trust in our high-quality connector for dependable power transmission in your assemblies.