177915-2

Heilind Number:AMP177915-2
Manufacturer:TE Connectivity
Manufacturer Number:177915-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP POWER DBL LOCK REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 177915-2
Series:Power Double Lock
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:300 V AC, 50 V AC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:14 A
Termination Type:Crimp
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Contact Termination Plating Thickness:31.49 µin, .8 µm
Connector and Contact Terminate To:Wire & Cable
Wire Size:16 - 20 AWG, .52 - 1.38 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.071 - .12 in, 1.8 - 3.1 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:.8 µm
Contact Product Type:Contact
Part Aliases:177915-2
SKU:AMP177915-2

Detailed Description

Enhance power connections with our AMP POWER DBL LOCK REC, a vital component in the Power Double Lock series. This cable mount contact, designed for free-hanging assembly, ensures secure and efficient termination with its copper alloy construction and crimp termination method. Rated for up to 300 V AC and 50 V AC, it guarantees reliable performance in various power applications. The socket contact type accommodates stranded wire types, with an amperage rating of 14 A for optimal conductivity. Packaged in reels of 4000, it offers convenience and efficiency for large-scale projects. Operating in a wide temperature range from -30 to 105 °C (-22 to 221 °F), it is suitable for diverse environments. The pre-tin plating on mating and termination areas ensures durability, while the contact retention feature with locking lance housing provides added security. RoHS compliant and with ECCN classification, this contact is essential for appliances, meeting stringent quality standards for global use. Upgrade your wire-to-wire connections with this high-performance component.