| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177916-1 |
| Series: | Power Double Lock |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Tab |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 14 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .14 - .34 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .051 - .079 in, 1.3 - 2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 177916-1 |
| SKU: | AMP177916-1 |
177916-1
Specifications
Detailed Description
Enhance power connectivity with our AMP POWER DBL LOCK TAB (S). Designed for efficient performance, this contact accessory is vital for secure cable mounting, featuring a crimp termination method for reliable connections. Crafted from durable Copper Alloy, it ensures longevity and conductivity, suitable for a voltage range of 300 V AC and 50 V AC. With a contact amperage of 14 A, it accommodates stranded wire types within the 22-26 AWG range. Operating seamlessly in temperatures from -30 to 105 °C (-22 to 221 °F), it's perfect for various power circuit applications. RoHS compliant and with pre-tin plating for added protection, this contact is essential for appliances and connectors, guaranteeing optimal performance in wire-to-wire setups. The package includes 5000 units, making it ideal for bulk installations. Upgrade your power systems with the AMP POWER DBL LOCK TAB (S).
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179861-1 | AMP POWER D/LOCK PLUG HSG 4P | ![]() |
| TE Connectivity 2005248-1 | PDL 2P CAP 3.96 F/H(GWT) NAT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2023 | PCN-23-169580 - Wire range extended.Pls. note that the existing wire range of AMP POWER DOUBLE LOCK CONN. REC.& TAB CONT. had been extended to AWG26-20 from existing AWG26-22. The new added wire size AWG20 had been qualified and has no influence to the existing application. Pls. refer to TE application specification for new added wire size application. | Download | |||
| 08/08/2021 | PCN-21-106967 - New Die Tool. A new die tool, with equivalent performance, has been qualified. (AMP logo with ID number 1 or 2 is engraved on the products for the existing die, and TE logo with ID number 3 or 4 is engraved on the products for the new die.) | Download | |||
| 08/06/2020 | E-20-000666 - Product Improvement. Adding a second material to accommodate market constraints. There are no performance changes. Material certification and qualification test report are available upon request to your local TE Connectivity sales engineers. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 07/08/2012 | E-12-005814 | N/A | |||


