178001-1

Heilind Number:AMP178001-1
Manufacturer:TE Connectivity
Manufacturer Number:178001-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

250 DBL LOCK CAP IKEI 3P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178001-1
Housing Material:Nylon 6/6
Terminal Type:Tab
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mating Retention Type:Lock Plate
Mating Alignment Type:Polarization
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Cap
SKU:AMP178001-1

Detailed Description

Enhance your connectivity with our Straight Tab Terminal Housing, crafted from durable Nylon 6/6 for lasting performance. With three positions and a natural housing color, it offers versatility in panel mounting applications. Featuring a Lock Plate mating retention type and Polarization alignment, it ensures secure and proper connections. Its Cap housing type adds a practical touch, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various crimp terminal assembly needs, this housing is a reliable choice for your connectivity solutions.