| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178004-2 |
| Housing Material: | Nylon |
| Pitch: | .216 in, 5.5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mating Retention Type: | Double Lock |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP178004-2 |
178004-2
| Heilind Number: | AMP178004-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 178004-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely connect wires with our FF 250 Plug Housing. Made of durable black nylon, this straight orientation housing accommodates 4 tab terminals with a 5.5mm pitch. Featuring a double lock mating retention type, it ensures a reliable connection. Designed for cable mounting, it offers flexibility in installation. RoHS compliant and suitable for various applications, this housing is a must-have for your connectivity needs.

