178022-1

Heilind Number:AMP178022-1
Manufacturer:TE Connectivity
Manufacturer Number:178022-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 PLUG HSG DBL LOCK NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178022-1
Housing Material:Nylon
Pitch:.216 in, 5.5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:6
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP178022-1

Detailed Description

Enhance your cable connections with our FF 250 Plug Housing. Crafted from durable nylon in a natural hue, this double-lock housing ensures secure and reliable performance. With a pitch of 5.5mm (.216 in) and six straight-receptacle positions, it offers versatility for various applications. The latch mating retention type guarantees a stable connection, while the cable mount design allows for convenient installation. Meeting RoHS compliance standards, this terminal housing is not only efficient but also environmentally friendly. Perfect for use in crimp terminal assemblies, it's a must-have for any project requiring high-quality electrical connections.