| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178022-2 |
| Housing Material: | Nylon |
| Pitch: | .216 in, 5.5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP178022-2 |
178022-2
Specifications
Detailed Description
Easily secure your electrical connections with our FF 250 Plug Housing. Designed for straight orientation with six receptacle terminals, this double-lock black housing is made of durable nylon for reliable performance. With a 5.5mm pitch and cable mount installation, it ensures a secure and stable connection. The latching mating retention type adds extra security, while its RoHS compliance guarantees environmental responsibility. Perfect for crimp terminal applications, this housing is a versatile and essential component for your electrical projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() |


