178025-2

Heilind Number:AMP178025-2
Manufacturer:TE Connectivity
Manufacturer Number:178025-2
ECAD Model:
3D Model

Description:

FF 250 CAP HSG DBL 6P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178025-2
Housing Material:Nylon
Pitch:.354 in, 9 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:6
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP178025-2

Detailed Description

Experience seamless connectivity with our FF 250 CAP HSG DBL 6P BLACK terminal housing. Crafted from durable nylon, this housing ensures reliable performance. Featuring a 9mm pitch and straight orientation, it accommodates six tab terminals with ease. The sleek black housing color adds a touch of sophistication, while the cable mount design allows for convenient installation. Whether for industrial or personal use, this RoHS-compliant terminal housing guarantees quality and compliance. Upgrade your connection systems with this essential component.