| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178125-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .28 in, 7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 19.3 mm, .76 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 178125-4 |
| SKU: | AMP178125-4 |
178125-4
Specifications
Detailed Description
Discover the essence of seamless power connections with our Universal Power Plug Housing. Crafted from durable Nylon 6/6, this housing boasts a single row design for efficient cable mounting. Featuring a crimp termination method and copper alloy contacts, it ensures reliable performance in high-voltage applications. With a pitch of 7.92mm and a voltage rating of 300V AC, it guarantees optimal conductivity. The vibrant yellow housing, meeting UL 94V-0 flammability standards, houses two sockets and offers an insulation resistance of 1000 MΩ. Ideal for appliances, this connector operates flawlessly within a temperature range of -30 to 105°C. Its latch mating retention and polarization alignment enhance convenience, while its compact size and wire-to-wire/board compatibility make it versatile for various circuit applications. RoHS compliant and with a packaging of 1000 units, it's the perfect solution for efficient and secure power and signal connections.

