178323-5

Heilind Number:AMP178323-5
Manufacturer:TE Connectivity
Manufacturer Number:178323-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81 DYNAMIC CAP H VER 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178323-5
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.149 in, 3.81 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.2 in, 5.08 mm
Package Quantity:23
Lock Type:Latch
Contact Amperage:9.5 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:21.6 mm, .85 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power, Signal (Data)
Connector Length:21.62 mm, .851 in
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Straight
Connector Width:14.43 mm, .568 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:178323-5
SKU:AMP178323-5

Detailed Description

Introducing our Dynamic 3000 Series Header Connector, a high-performance component meeting UL and CSA standards for reliable power and signal transmission. With a rugged black Polyester-GF housing, this plug connector features two rows of six tin-plated tab contacts, ideal for board mount applications using through-hole solder termination. The 3.81mm pitch and 5.08mm row spacing ensure efficient PCB integration, while its Latch lock type and retention leg design guarantee secure mating. Operating in a wide temperature range from -55 to 105°C, this connector is suited for industrial applications. Rated for 250V AC/DC and 9.5A, it offers both power and data transmission capabilities. With its straight contact style and vertical mount orientation, it provides versatility in assembly. RoHS compliant and halogen-free, this connector prioritizes environmental responsibility without compromising on performance. Perfect for wire-to-board connections, it is the ultimate solution for your connectivity needs.