178409-6

Heilind Number:AMP178409-6
Manufacturer:TE Connectivity
Manufacturer Number:178409-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

40P PLUG HSG ASSY FOR 120P ECU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178409-6
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:4
Pitch:.142 in, 3.6 mm
Voltage:12 V DC
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT
Number of Positions:40
GPL:N18
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Board, Wire-to-Device
Length:1.799 in
Cable Exit Angle:180°
Height:1.051 in, 26.7 mm
Width:1.401 in, 35.6 mm
Mating Tab Width:.039 in, 1 mm
Nominal Voltage Architecture:12 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:178409-6
SKU:AMP178409-6

Detailed Description

Introducing our Multilock Connector System, designed for seamless integration in automotive applications. This female terminal housing features four rows with a pitch of 3.6mm, ideal for signal circuitry at 12V DC. Crafted from durable PBT, it ensures reliable performance in temperatures ranging from -40 to 120°C. With 40 positions and a 180° cable exit angle, it offers versatile connectivity options. The gray housing, measuring 1.799" in length, boasts integrated polarization and sealability for added security. Suitable for wire-to-board or wire-to-device setups, it's serviceable and RoHS compliant, guaranteeing both performance and environmental responsibility. Elevate your automotive connections with this essential connector accessory.