| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178411-6 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .142 in, 3.6 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 80 |
| GPL: | N18 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 4.091 in |
| Cable Exit Angle: | 180° |
| Height: | 1.69 in, 42.8 mm |
| Width: | 1.228 in, 1 mm |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 178411-6 |
| SKU: | AMP178411-6 |
178411-6
Specifications
Detailed Description
Introducing the Multilock Connector System, designed for seamless integration in automotive applications. This female terminal housing, featuring four rows with a pitch of 3.6mm (.142 in), offers reliable connectivity for signal circuits. Crafted from durable PBT, it ensures optimal performance in a wide operating temperature range of -40 to 120°C (-40 to 248°F). With 80 positions and a 12V DC voltage rating, this connector is ideal for automotive use. Its sealable design and integrated polarization guarantee secure connections, while the 180° cable exit angle allows for versatile installation. Measuring 4.091 inches in length, 1.69 inches in height, and 1.228 inches in width, this gray housing is serviceable and RoHS compliant, meeting industry standards for quality and environmental responsibility. Whether for wire-to-board or wire-to-device connections, this connector system, with its primary locking feature and terminal position assurance, offers peace of mind in your automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175197-2 | ![]() | |
| TE Connectivity 178421-7 | ![]() |


