178455-1

Heilind Number:AMP178455-1
Manufacturer:TE Connectivity
Manufacturer Number:178455-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

.040 MLC DOOR-MIRROR CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178455-1
Series:Multilock Connector System
Gender:Housing for male terminals
Number of Rows:2
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT
Number of Positions:8
GPL:N18
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Wire
Length:1.17 in
Cable Exit Angle:180°
Height:1.063 in, 27 mm
Width:1.496 in, 1 mm
Mating Tab Width:.039 in, 1 mm
Nominal Voltage Architecture:12 V
Body Color:White
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:178455-1
SKU:AMP178455-1

Detailed Description

Introducing the Multilock Connector System, a versatile solution for automotive applications. This two-row housing, designed for male terminals, offers reliable connectivity with a pitch of 2.5mm (.098 in) and a voltage rating of 12 V DC. Featuring a compact design with a row spacing of .1 in (2.54 mm), it is ideal for signal circuit applications. Constructed with PBT material that meets UL 94-HB flammability standards, this connector ensures durability in harsh environments. Its integrated polarization and 180° cable exit angle provide easy and secure installation. With a temperature range of -30 to 105°C (-22 to 221°F) and RoHS compliance, it guarantees performance and environmental safety. Perfect for wire-to-wire connections in automotive systems, this connector system is a reliable choice for your next project.