178471-2

Heilind Number:AMP178471-2
Manufacturer:TE Connectivity
Manufacturer Number:178471-2
ECAD Model:
3D Model

Description:

DOUBLE LOCK CONNECTOR 250 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178471-2
Housing Material:Polybutylene Terephthalate
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Gray
Mating Retention Type:Double Lock
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Plug
SKU:AMP178471-2

Detailed Description

Enhance your connector assembly with our Double Lock Connector 250 Assembly, meticulously crafted for optimal performance. This straight orientation, receptacle terminal housing features a robust Polybutylene Terephthalate construction in a sleek gray hue, ensuring durability and reliability. With a secure Double Lock mating retention system, it guarantees a stable connection. Designed for cable mount installation, it offers flexibility in deployment. RoHS compliant and meticulously engineered, this terminal housing is a vital component for any connectivity project. Elevate your connections with our premium-quality assembly.