| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178482-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Yellow |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .38 in, 9.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 20.94 mm, .82 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 178482-4 |
| SKU: | AMP178482-4 |
178482-4
| Heilind Number: | AMP178482-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 178482-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with this UP 3.96 5P plug housing in vibrant yellow. Made of durable Nylon 6/6 material, it ensures reliable performance in various applications. Featuring a single row design for efficient installation on panels, it offers crimp termination for secure connectivity. The copper alloy contacts, rated for 7A at 300V AC, guarantee efficient power transmission. With a UL 94V-0 flammability standard, it prioritizes safety. This housing, suitable for appliances, is part of our AMP Universal Power series, packaged in a quantity of 500 for convenience. Its compact size, with a height of 9.7mm, makes it versatile for different setups. Ideal for wire-to-wire connections, it does not require a strain relief for assembly. Meeting industry standards for insulation resistance and operating temperature, this connector is a dependable choice for your power and signal needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178488-1 | ![]() | |
| TE Connectivity 4-178488-1 | ![]() | |
| TE Connectivity 3-178488-1 | ![]() |


